Part Details for MA62560BA by Murata Manufacturing Co Ltd
Overview of MA62560BA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA62560BA
MA62560BA CAD Models
MA62560BA Part Data Attributes:
|
MA62560BA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA62560BA
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 0.1786% +Tol, 0.1786% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1311,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1311 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Packaging Options Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.3 mm | |
Negative Tolerance | 0.1786% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.1786% | |
Series | MA(28,68,88) | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.8 mm |