Part Details for MA64TBA-R30.000MHZ by MtronPTI
Results Overview of MA64TBA-R30.000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA64TBA-R30.000MHZ Information
MA64TBA-R30.000MHZ by MtronPTI is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
MA64TBA-R30.000MHZ Part Data Attributes
|
|
MA64TBA-R30.000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MA64TBA-R30.000MHZ
MtronPTI
TTL Output Clock Oscillator, 30MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14/4 | |
| Additional Feature | Tri-State; Enable/Disable Function | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 14 | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Ttl | |
| Output Load | 50 Ohm | |
| Package Equivalence Code | DIP4/14,.3 | |
| Physical Dimension | 20.8mm X 13.2mm X 5.1mm | |
| Rise Time-Max | 2 Ns | |
| Screening Level | Mil-Std-202 | |
| Supply Current-Max | 90 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Symmetry-Max | 45/55 % |