Part Details for MA741 by Panasonic Electronic Components
Overview of MA741 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MA741
MA741 CAD Models
MA741 Part Data Attributes:
|
MA741
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA741
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI3-F1, SC-79, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA741
This table gives cross-reference parts and alternative options found for MA741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3X721 | Mixer Diode, Ultra High Frequency, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA741 vs MA3X721 |
BAS70-02W | Mixer Diode, Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | MA741 vs BAS70-02W |
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA741 vs 1SS295TE85R |
MA133 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | MA741 vs MA133 |
DB3X407K | Mixer Diode, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA741 vs DB3X407K |
MA4E1245KERT7 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | MACOM | MA741 vs MA4E1245KERT7 |
BAS70-07E6327 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | MA741 vs BAS70-07E6327 |
MA3S133 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | MA741 vs MA3S133 |
MA3X791 | Mixer Diode, Very High Frequency, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA741 vs MA3X791 |
MA3X717 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA741 vs MA3X717 |