Part Details for MAASL21GSB7475KTNA01 by TAIYO YUDEN
Overview of MAASL21GSB7475KTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAASL21GSB7475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASL21GSB7475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0470 / $0.3100 | Buy Now |
DISTI #
MAASL21GSB7475KTNA01
|
Avnet Americas | CAP, MLCC, 0805/2012, 10V, X7R, 4.7 UF 10 %, T&R, Q200 - Tape and Reel (Alt: MAASL21GSB7475KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0555 / $0.0625 | Buy Now |
DISTI #
963-MAASL21GSB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0460 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0513 / $0.0607 | Buy Now |
DISTI #
MAASL21GSB7475KTNA01
|
Avnet Americas | CAP, MLCC, 0805/2012, 10V, X7R, 4.7 UF 10 %, T&R, Q200 - Tape and Reel (Alt: MAASL21GSB7475KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0555 / $0.0625 | Buy Now |
DISTI #
MAASL21GSB7475KTNA01
|
Avnet Americas | CAP, MLCC, 0805/2012, 10V, X7R, 4.7 UF 10 %, T&R, Q200 - Tape and Reel (Alt: MAASL21GSB7475KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0555 / $0.0625 | Buy Now |
Part Details for MAASL21GSB7475KTNA01
MAASL21GSB7475KTNA01 CAD Models
MAASL21GSB7475KTNA01 Part Data Attributes
|
MAASL21GSB7475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASL21GSB7475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MAASL21GSB7475KTNA01
This table gives cross-reference parts and alternative options found for MAASL21GSB7475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASL21GSB7475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASL21GSB7475KTNA01 vs MBASL21GSB7475KTNA01 |
CGJ4J2X7R1A475K125AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MAASL21GSB7475KTNA01 vs CGJ4J2X7R1A475K125AA |
AC0805KKX7R6BB475 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MAASL21GSB7475KTNA01 vs AC0805KKX7R6BB475 |
MCASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASL21GSB7475KTNA01 vs MCASL21GSB7475KTNA01 |
CS2012X7R475K100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | MAASL21GSB7475KTNA01 vs CS2012X7R475K100NRE |
MMASL21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASL21GSB7475KTNA01 vs MMASL21GSB7475KTNA18 |
LMK212B7475KG | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MAASL21GSB7475KTNA01 vs LMK212B7475KG |
MMASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASL21GSB7475KTNA01 vs MMASL21GSB7475KTNA01 |