Part Details for MADA2000 by MACOM
Results Overview of MADA2000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MADA2000 Information
MADA2000 by MACOM is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MADA2000 Part Data Attributes
|
|
MADA2000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADA2000
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max, GAAS
|
| Part Life Cycle Code | Obsolete | |
| Attenuation-Nom | 15 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 34 Dbm | |
| Insertion Loss-Max | 2.2 Db | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Equivalence Code | DIE OR CHIP | |
| Power Supplies | -5/-8 V | |
| RF/Microwave Device Type | Variable Attenuator | |
| Technology | Gaas | |
| VSWR-Max | 1.6 |