-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9416
|
Newark | 0201, -55 125, 0.2A, 33 At 100Mhz, , 0.7 Max, For Bluetooth Band For Wifi Band/Tape And Reel |Tdk MAF0603FAL330BT000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MAF0603FAL330BT000CT-ND
|
DigiKey | FERRITE BEAD 33 OHM 0201 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29988 In Stock |
|
$0.0750 / $0.1900 | Buy Now |
DISTI #
MAF0603FAL330BT000
|
Avnet Americas | Ferrite Chip Bead 33Ohm 200mA 0.7Ohm 2-Pin 0603 T/R - Tape and Reel (Alt: MAF0603FAL330BT000) Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
810-MAF0603FAL330BT0
|
Mouser Electronics | Common Mode Chokes / Filters 0603 33ohm 200mA RoHS: Compliant | 29086 |
|
$0.0820 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAF0603FAL330BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MAF0603FAL330BT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for MAF0603FAL330BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAF0603FAL330BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00060303470Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, 2 PIN | Pulse Electronics Corporation | MAF0603FAL330BT000 vs BBNQ00060303470Y00 |
BBNQ00060303470Y00 | Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MAF0603FAL330BT000 vs BBNQ00060303470Y00 |
BLM03BB470SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN | Murata Manufacturing Co Ltd | MAF0603FAL330BT000 vs BLM03BB470SN1 |