Part Details for CZB1EGTTD700K by KOA Speer Electronics Inc
Overview of CZB1EGTTD700K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1EGTTD700K
CZB1EGTTD700K CAD Models
CZB1EGTTD700K Part Data Attributes
|
CZB1EGTTD700K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1EGTTD700K
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for CZB1EGTTD700K
This table gives cross-reference parts and alternative options found for CZB1EGTTD700K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1EGTTD700K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1EGTTD700P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | CZB1EGTTD700K vs CZB1EGTTD700P |
CB1005GK221E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1EGTTD700K vs CB1005GK221E |
CZB1EBTTP700P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | CZB1EGTTD700K vs CZB1EBTTP700P |
HB-1M1005-121JT | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | World Products Inc | CZB1EGTTD700K vs HB-1M1005-121JT |
CTCB0402F-400H | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Central Technologies | CZB1EGTTD700K vs CTCB0402F-400H |
CZB1EGTTD700M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | CZB1EGTTD700K vs CZB1EGTTD700M |
WB100505B800QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN | Walsin Technology Corporation | CZB1EGTTD700K vs WB100505B800QLT02 |
CB1005GK221T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1EGTTD700K vs CB1005GK221T |