Part Details for MAL205356102E3 by Vishay Intertechnologies
Results Overview of MAL205356102E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL205356102E3 Information
MAL205356102E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL205356102E3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1166609
|
Farnell | CAP, 1000F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 302 |
|
$30.0630 / $46.5436 | Buy Now |
|
DISTI #
MAL205356102E3
|
Avnet Americas | Electrolytic Capacitor, 1000 pF, 400 V, ? 20%, Solder Pin - Bulk (Alt: MAL205356102E3) COO: Hong Kong RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5344 / $27.0872 | Buy Now |
|
DISTI #
594-MAL205356102E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 400V 20% RoHS: Compliant | 0 |
|
$27.9300 | Order Now |
|
DISTI #
MAL205356102E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$27.6400 | Buy Now |
|
DISTI #
MAL205356102E3
|
Avnet Abacus | Electrolytic Capacitor 1000 pF 400 V 20 Solder Pin (Alt: MAL205356102E3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Capacitors | 8305 |
|
RFQ |
US Tariff Estimator: MAL205356102E3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAL205356102E3
MAL205356102E3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAL205356102E3 Part Data Attributes
|
|
MAL205356102E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL205356102E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.55 | |
| Factory Lead Time | 8 Weeks | |
| Capacitance | 1000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 40 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 160 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 2.4 Ma | |
| Length | 100 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Ripple Current | 4050 Ma | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Snap-In |
MAL205356102E3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MAL205356102E3 can be found in Vishay's application note AN483, which provides guidelines for surface-mount assembly of ceramic chip capacitors.
-
To prevent damage, handle the capacitor by the body, avoiding touching the terminations. Use a vacuum pickup or tweezers to handle the component, and avoid bending or flexing the leads.
-
The maximum voltage derating for MAL205356102E3 is typically 80% of the rated voltage. However, it's recommended to consult Vishay's application notes or contact their technical support for specific derating guidelines.
-
While MAL205356102E3 is a general-purpose capacitor, it's not optimized for high-frequency applications. For high-frequency use, consider Vishay's high-frequency capacitor series, such as the NHB or NKO series, which are designed for high-frequency performance.
-
Store MAL205356102E3 in a dry, cool place, away from direct sunlight. Use airtight packaging or desiccant bags to prevent moisture absorption. Follow Vishay's recommended storage and handling guidelines to prevent damage.