There are no models available for this part yet.
Overview of MAL209072332E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAL209072332E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N5940
|
Newark | 3300 80V 30X40Mm 105 5000H |Vishay MAL209072332E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8200 / $8.4800 | Buy Now | |
DISTI #
MAL209072332E3
|
Avnet Americas | 3300UF 80V 30X40MM 105 C 5000H - Bulk (Alt: MAL209072332E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$6.8362 / $9.2623 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$8.7600 | Buy Now |
CAD Models for MAL209072332E3 by Vishay Intertechnologies
Part Data Attributes for MAL209072332E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
81 mΩ
|
Leakage Current
|
0.529 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
2900 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL209072332E3
This table gives cross-reference parts and alternative options found for MAL209072332E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL209072332E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209032332E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | MAL209072332E3 vs MAL209032332E3 |
EKMH800VSN332MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL209072332E3 vs EKMH800VSN332MR40S |
ECS1KBW332MLL10300040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | Nantong Jianghai Capacitor Co Ltd | MAL209072332E3 vs ECS1KBW332MLL10300040 |
HE1K338M30040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MAL209072332E3 vs HE1K338M30040HA |
2332LHM3040LSN9110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209072332E3 vs 2332LHM3040LSN9110 |
LV080M3300BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | MAL209072332E3 vs LV080M3300BP5-3040 |
2332LHM3040LSN3110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209072332E3 vs 2332LHM3040LSN3110 |
LV080M3300BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | MAL209072332E3 vs LV080M3300BPF43040 |
EKMH800VSN332MR40T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | MAL209072332E3 vs EKMH800VSN332MR40T |
8332LHM3040LSN2110 | CAP,AL2O3,3.3MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL209072332E3 vs 8332LHM3040LSN2110 |