Part Details for MAL213964151E3 by Vishay Intertechnologies
Results Overview of MAL213964151E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
MAL213964151E3 Information
MAL213964151E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL213964151E3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97C3756
|
Newark | Capacitor, non-Specified,150Uf,10Vdc,20-% Tol,20+% Tol |Vishay MAL213964151E3 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.8700 / $2.3900 | Buy Now |
|
DISTI #
MAL213964151E3
|
Avnet Americas | - Tape and Reel (Alt: MAL213964151E3) COO: Austria RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tape & Reel | 0 |
|
$2.0438 / $2.0864 | Buy Now |
|
DISTI #
MAL213964151E3
|
Avnet Abacus | (Alt: MAL213964151E3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Capacitors | 4782 |
|
RFQ |
Part Details for MAL213964151E3
MAL213964151E3 CAD Models
MAL213964151E3 Part Data Attributes
|
|
MAL213964151E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL213964151E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5630, CHIP, LEAD FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 150 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 8.2 Mm | |
| Leakage Current | 0.006 Ma | |
| Length | 14.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Blister, 13 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 110 Ma | |
| Surface Mount | Yes | |
| Tan Delta | 0.20 | |
| Terminal Shape | J Bend | |
| Width | 7.6 Mm |