Datasheets
MAL214255221E3 by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Part Details for MAL214255221E3 by Vishay Intertechnologies

Overview of MAL214255221E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Automotive

Price & Stock for MAL214255221E3

Part # Distributor Description Stock Price Buy
DISTI # 67AK1061
Newark Cap, 220Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Vishay MAL214255221E3 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 9900
  • 10 $0.3200
  • 25 $0.2790
  • 50 $0.2380
  • 100 $0.1970
$0.1970 / $0.3200 Buy Now
DISTI # 68R3673
Newark 220 16V 6,3X11Mm 105 2500H Rohs Compliant: Yes |Vishay MAL214255221E3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0890
$0.0890 Buy Now
DISTI # MAL214255221E3
Avnet Americas Aluminum Electrolytic Capacitor, 220 uF, 16 V, ± 20%, 2500 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL214255221E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1046
  • 20,000 $0.1013
  • 30,000 $0.0979
  • 50,000 $0.0939
  • 100,000 $0.0909
  • 500,000 $0.0866
  • 1,000,000 $0.0824
$0.0824 / $0.1046 Buy Now
DISTI # 594-MAL214255221E3
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16V 6,3x11mm 105 C 2500h RoHS: Compliant 0
  • 5,000 $0.0950
  • 10,000 $0.0950
  • 25,000 $0.0920
  • 50,000 $0.0860
$0.0860 / $0.0950 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks 0
  • 10,000 $0.0814
$0.0814 Buy Now
DISTI # MAL214255221E3
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 16 V, � 20%, 2500 hours @ 105�C, Radial Leaded (Alt: MAL214255221E3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MAL214255221E3

MAL214255221E3 Part Data Attributes

MAL214255221E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MAL214255221E3 Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.035 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 190 mA
Surface Mount NO
Tan Delta 0.16
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for MAL214255221E3

This table gives cross-reference parts and alternative options found for MAL214255221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL214255221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41821F4227M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Epcos MAL214255221E3 vs B41821F4227M008
16ZLH220MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MAL214255221E3 vs 16ZLH220MEFCFA6.3X11
MAL214275221E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies MAL214255221E3 vs MAL214275221E3
16YXJ220MTA6.3X11 CAP ALUM 220UF 20% 16V RADIAL Rubycon Corporation MAL214255221E3 vs 16YXJ220MTA6.3X11
16ZLH220MCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MAL214255221E3 vs 16ZLH220MCE6.3X11
16ZLH220MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MAL214255221E3 vs 16ZLH220MEFCCA6.3X11
REF0611221M016B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MAL214255221E3 vs REF0611221M016B
16ZLH220MCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MAL214255221E3 vs 16ZLH220MCA6.3X11
NRSH221M16V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp MAL214255221E3 vs NRSH221M16V6.3X11TBSTF
16ZLH220MCC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MAL214255221E3 vs 16ZLH220MCC6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL214255221E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL214255221E3 by Vishay Intertechnologies

  • Please alert me when MAL214255221E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAL214255221E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL214255221E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAL214255221E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL214255221E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL214255221E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: