Part Details for MALIEYH07CB518F42K by Vishay Intertechnologies
Overview of MALIEYH07CB518F42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYH07CB518F42K
MALIEYH07CB518F42K CAD Models
MALIEYH07CB518F42K Part Data Attributes
|
MALIEYH07CB518F42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYH07CB518F42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.381 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4520 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYH07CB518F42K
This table gives cross-reference parts and alternative options found for MALIEYH07CB518F42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYH07CB518F42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1V183MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | MALIEYH07CB518F42K vs LGY1V183MEKC40 |
HP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | MALIEYH07CB518F42K vs HP189M1V |
LV035M18K0BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | MALIEYH07CB518F42K vs LV035M18K0BP443540 |
B41252A7189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MALIEYH07CB518F42K vs B41252A7189M002 |
8183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CB518F42K vs 8183LEM3540LHN4110 |
VP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | MALIEYH07CB518F42K vs VP189M1V |
2183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CB518F42K vs 2183LEM3540LHN4110 |
LG035M18K0BP543540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | MALIEYH07CB518F42K vs LG035M18K0BP543540 |
ELD189M035AT4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | MALIEYH07CB518F42K vs ELD189M035AT4AV |
1183LEM3540LHN9110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYH07CB518F42K vs 1183LEM3540LHN9110 |