Part Details for MALIEYN07AB447J42K by Vishay Intertechnologies
Overview of MALIEYN07AB447J42K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALIEYN07AB447J42K
MALIEYN07AB447J42K CAD Models
MALIEYN07AB447J42K Part Data Attributes
|
MALIEYN07AB447J42K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALIEYN07AB447J42K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE STANDARD: IEC60384-4 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 79 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.632 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4190 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MALIEYN07AB447J42K
This table gives cross-reference parts and alternative options found for MALIEYN07AB447J42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALIEYN07AB447J42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2540LKN58E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 8472LGM2540LKN58E0 |
8472LGM2540LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 8472LGM2540LKN98F0 |
8472LGM2540LKN0810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 8472LGM2540LKN0810 |
8472LGM2540LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 8472LGM2540LKN08E0 |
LH063M4700BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | MALIEYN07AB447J42K vs LH063M4700BP342540 |
SLPX472M063C7P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | MALIEYN07AB447J42K vs SLPX472M063C7P3-4 |
2472LGM2540LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 2472LGM2540LKN98F0 |
2472LGM2540LKN1850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 2472LGM2540LKN1850 |
63USC4700MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MALIEYN07AB447J42K vs 63USC4700MOOESN25X40 |
1472LGM2540LKN3850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALIEYN07AB447J42K vs 1472LGM2540LKN3850 |