Part Details for MALREKA00AA122LL0K by Vishay Intertechnologies
Overview of MALREKA00AA122LL0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKA00AA122LL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R7676
|
Newark | 2,2Uf 100V 5X11 |Vishay MALREKA00AA122LL0K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
Part Details for MALREKA00AA122LL0K
MALREKA00AA122LL0K CAD Models
MALREKA00AA122LL0K Part Data Attributes:
|
MALREKA00AA122LL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKA00AA122LL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 48300 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Manufacturer Series | EKA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 34 mA | |
Series | EKA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKA00AA122LL0K
This table gives cross-reference parts and alternative options found for MALREKA00AA122LL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKA00AA122LL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL2A2R2MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKA00AA122LL0K vs UKL2A2R2MDA |
ESME101ELL2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MALREKA00AA122LL0K vs ESME101ELL2R2ME11D |
100PK2R2MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKA00AA122LL0K vs 100PK2R2MEFCKC5X11 |
SG2A225M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | MALREKA00AA122LL0K vs SG2A225M05011 |
SD2A225M05011BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MALREKA00AA122LL0K vs SD2A225M05011BB |
MALREKA05AA122L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKA00AA122LL0K vs MALREKA05AA122L00K |
100YK2R2MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKA00AA122LL0K vs 100YK2R2MCC5X11 |
NNR2R2M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKA00AA122LL0K vs NNR2R2M100V5X11TBF1F |
RLA2R2M2ABK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKA00AA122LL0K vs RLA2R2M2ABK-0511S |
SD2A225M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKA00AA122LL0K vs SD2A225M05011PB |