Part Details for MALREKC00FE418C00F by Vishay Intertechnologies
Overview of MALREKC00FE418C00F by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKC00FE418C00F
MALREKC00FE418C00F CAD Models
MALREKC00FE418C00F Part Data Attributes:
|
MALREKC00FE418C00F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKC00FE418C00F
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.18 mA | |
Length | 20 mm | |
Manufacturer Series | EKC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 804 mA | |
Series | EKC | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKC00FE418C00F
This table gives cross-reference parts and alternative options found for MALREKC00FE418C00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKC00FE418C00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX182M10V12.5X20TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MALREKC00FE418C00F vs NRSX182M10V12.5X20TB |
8182LBMAB20LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF | Fenghua (HK) Electronics Ltd | MALREKC00FE418C00F vs 8182LBMAB20LMN70 |
SXE10VB182M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | MALREKC00FE418C00F vs SXE10VB182M12X20LL |
NRSX182M10V12.5X20TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MALREKC00FE418C00F vs NRSX182M10V12.5X20TR |
MAL213664182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC00FE418C00F vs MAL213664182E3 |
LXV10VB1800MK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | MALREKC00FE418C00F vs LXV10VB1800MK20 |
MAL213654182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC00FE418C00F vs MAL213654182E3 |
188RCZ010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | MALREKC00FE418C00F vs 188RCZ010M |
MAL213634182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKC00FE418C00F vs MAL213634182E3 |
LXJ10VB182M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | MALREKC00FE418C00F vs LXJ10VB182M12X20LL |