Part Details for MALREKE05JS415H00K by Vishay Intertechnologies
Overview of MALREKE05JS415H00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE05JS415H00K
MALREKE05JS415H00K CAD Models
MALREKE05JS415H00K Part Data Attributes:
|
MALREKE05JS415H00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05JS415H00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106 mΩ | |
Leakage Current | 2.25 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1540 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05JS415H00K
This table gives cross-reference parts and alternative options found for MALREKE05JS415H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05JS415H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1H158M1631MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MJL |
MK1H158M1631MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MJR |
MK1H158M1631MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MDL |
MK1H158M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MML |
MZ1H158M1631MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE05JS415H00K vs MZ1H158M1631MSS |
MK1H158M1631MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MMR |
MALREKE00JS415HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Vishay Intertechnologies | MALREKE05JS415H00K vs MALREKE00JS415HG0K |
ML1H158M1631MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MALREKE05JS415H00K vs ML1H158M1631MSS |
MK1H158M1631MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MHL |
MK1H158M1631MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKE05JS415H00K vs MK1H158M1631MCS |