Part Details for MK1H158M1631MHL by Samwha Electronics
Overview of MK1H158M1631MHL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1H158M1631MHL
MK1H158M1631MHL CAD Models
MK1H158M1631MHL Part Data Attributes:
|
MK1H158M1631MHL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1H158M1631MHL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3312 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MK1H158M1631MHL
This table gives cross-reference parts and alternative options found for MK1H158M1631MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1H158M1631MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1H158M1631MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MK1H158M1631MHL vs MK1H158M1631MCS |
MK1H158M1631MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1H158M1631MHL vs MK1H158M1631MHR |
MK1H158M1631MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1H158M1631MHL vs MK1H158M1631MSS |
MALREKE00JS415H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK1H158M1631MHL vs MALREKE00JS415H00K |
ML1H158M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK1H158M1631MHL vs ML1H158M1631MCS |
MALREKE00JS415HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Vishay Intertechnologies | MK1H158M1631MHL vs MALREKE00JS415HG0K |
MK1H158M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1H158M1631MHL vs MK1H158M1631MQR |
MK1H158M1631MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1H158M1631MHL vs MK1H158M1631MDL |
MALREKE05JS415H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MK1H158M1631MHL vs MALREKE05JS415H00K |
MK1H158M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1H158M1631MHL vs MK1H158M1631MML |