Part Details for MALREKV05DE222S00K by Vishay Intertechnologies
Overview of MALREKV05DE222S00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKV05DE222S00K
MALREKV05DE222S00K CAD Models
MALREKV05DE222S00K Part Data Attributes:
|
MALREKV05DE222S00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV05DE222S00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9040 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.113 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKV05DE222S00K
This table gives cross-reference parts and alternative options found for MALREKV05DE222S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV05DE222S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-WB220M200V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKV05DE222S00K vs NRE-WB220M200V10X20F |
200BXC22MEFCCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV05DE222S00K vs 200BXC22MEFCCE10X20 |
MALREKV00DE222SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | MALREKV05DE222S00K vs MALREKV00DE222SG0K |
200BXC22MEFCCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV05DE222S00K vs 200BXC22MEFCCC10X20 |
BH2D226M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKV05DE222S00K vs BH2D226M10020SS |
200BXC22MEFCT810X20 | CAP ALUM 22UF 20% 200V RADIAL | Rubycon Corporation | MALREKV05DE222S00K vs 200BXC22MEFCT810X20 |
BL2D226M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKV05DE222S00K vs BL2D226M10020CS |
200BXA22MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV05DE222S00K vs 200BXA22MCC10X20 |
200BXC22MEFCCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV05DE222S00K vs 200BXC22MEFCCA10X20 |
200BXC22MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV05DE222S00K vs 200BXC22MKC10X20 |