Part Details for MAP4KE6.8CA by Microsemi Corporation
Overview of MAP4KE6.8CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAP4KE6.8CA
MAP4KE6.8CA CAD Models
MAP4KE6.8CA Part Data Attributes
|
MAP4KE6.8CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAP4KE6.8CA
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAP4KE6.8CA
This table gives cross-reference parts and alternative options found for MAP4KE6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAP4KE6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAP4KE6.8CAE3 | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL | Microchip Technology Inc | MAP4KE6.8CA vs MAP4KE6.8CAE3 |
MAP4KE6.8CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | MAP4KE6.8CA vs MAP4KE6.8CA |