MAPLAD15KP160CATR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1

Overview of MAPLAD15KP160CATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAPLAD15KP160CATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAPLAD15KP160CATR by Microsemi Corporation

MAPLAD15KP160CATR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-1
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
197 V
Breakdown Voltage-Min
178 V
Breakdown Voltage-Nom
187.5 V
Clamping Voltage-Max
259 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
160 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MAPLAD15KP160CATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
    VS

Alternate Parts for MAPLAD15KP160CATR

This table gives cross-reference parts and alternative options found for MAPLAD15KP160CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP160CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAPLAD15KP160CAE3/TR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MAPLAD15KP160CAE3/TR
Part Number Description Manufacturer Compare
MXLPLAD15KP160CAE3TR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP160CATR vs MXLPLAD15KP160CAE3TR
MXLPLAD15KP160CAE3TR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MXLPLAD15KP160CAE3TR
MQPLAD15KP160CA Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MQPLAD15KP160CA
MQPLAD15KP160CATR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MQPLAD15KP160CATR
MPLAD15KP160CA/TR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP160CATR vs MPLAD15KP160CA/TR
MSPPLAD15KP160CATR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MSPPLAD15KP160CATR
MSPPLAD15KP160CA Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MSPPLAD15KP160CA
MXLPLAD15KP160CATR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MXLPLAD15KP160CATR
MPLAD15KP160CAE3TR Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP160CATR vs MPLAD15KP160CAE3TR
MXPLAD15KP160CAE3 Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP160CATR vs MXPLAD15KP160CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAPLAD15KP160CATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAPLAD15KP160CATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MAPLAD15KP160CATR would you like to use for your alert(s)?
  • Please alert me when MAPLAD15KP160CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAPLAD15KP160CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAPLAD15KP160CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAPLAD15KP160CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAPLAD15KP160CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAPLAD15KP160CATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: