Part Details for MAR40H-412RDI by TT Electronics Resistors
Results Overview of MAR40H-412RDI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAR40H-412RDI Information
MAR40H-412RDI by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MAR40H-412RDI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAR40H-412RDI Part Data Attributes
|
|
MAR40H-412RDI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MAR40H-412RDI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.3W, 412ohm, 250V, 0.5% +/-Tol, 2ppm/Cel, Through Hole Mount, 3113
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Laeded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.64 Mm | |
| Package Length | 7.75 Mm | |
| Package Style | Radial | |
| Package Width | 3.3 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 85 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 3113 | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 2 Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 250 V |