Part Details for MAS9270CSM1-T by Micro Analog Systems Oy
Results Overview of MAS9270CSM1-T by Micro Analog Systems Oy
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
MAS9270CSM1-T Information
MAS9270CSM1-T by Micro Analog Systems Oy is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for MAS9270CSM1-T
MAS9270CSM1-T CAD Models
MAS9270CSM1-T Part Data Attributes
|
|
MAS9270CSM1-T
Micro Analog Systems Oy
Buy Now
Datasheet
|
Compare Parts:
MAS9270CSM1-T
Micro Analog Systems Oy
Oscillator, 10MHz Min, 30MHz Max, 30MHz Nom
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 10 | |
| Operating Frequency-Max | 30 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage-Nom | 2.8 V | |
| Surface Mount | Yes |