Part Details for MASMBJ17CA by Microchip Technology Inc
Overview of MASMBJ17CA by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBJ17CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8632
|
Newark | Tvs 17V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ17CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9100 | Buy Now |
DISTI #
MASMBJ17CA
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ17CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7200 / $5.2800 | Buy Now |
DISTI #
494-MASMBJ17CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 17V 5% 600W bi RoHS: Not Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
MASMBJ17CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4500 / $5.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $7.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.6100 / $5.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $7.5600 | Buy Now |
Part Details for MASMBJ17CA
MASMBJ17CA CAD Models
MASMBJ17CA Part Data Attributes
|
MASMBJ17CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ17CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMBJ17CA
This table gives cross-reference parts and alternative options found for MASMBJ17CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ17CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | MASMBJ17CA vs SMBJ17CA |
SMBJ17CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMBJ17CA vs SMBJ17CAHM3/H |
SMBJ17CA | Transient Suppressor | MDE Semiconductor Inc | MASMBJ17CA vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | MASMBJ17CA vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MASMBJ17CA vs SMBJ17CA |
SMBJ17CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MASMBJ17CA vs SMBJ17CA-E3/52 |
MSMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MASMBJ17CA vs MSMBJ17CA |
SMBJ17CA | Transient Suppressor | Silicon Standard Corp | MASMBJ17CA vs SMBJ17CA |
SMBJ17CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 18.9V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 17V; VBR Min (V): 18.9V; VBR Max (V): 20.9V; IR Max (uA): 5uA; VC Max (V): 27.6V; Package: SMB | Galaxy Microelectronics | MASMBJ17CA vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | MASMBJ17CA vs SMBJ17CA |