Part Details for MASMBJ5361B by Microchip Technology Inc
Results Overview of MASMBJ5361B by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMBJ5361B Information
MASMBJ5361B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMBJ5361B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ7394
|
Newark | Voltage Regulator Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MASMBJ5361B RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $3.3500 | Buy Now |
|
DISTI #
150-MASMBJ5361B-ND
|
DigiKey | DIODE ZENER 27V 5W DO214AA Min Qty: 194 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3500 | Buy Now |
|
DISTI #
MASMBJ5361B
|
Avnet Americas | - Tape and Reel (Alt: MASMBJ5361B) COO: China RoHS: Not Compliant Min Qty: 194 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.9412 / $3.0442 | Buy Now |
|
DISTI #
579-MASMBJ5361B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Voltage Regulator | 0 |
|
$3.3500 | Order Now |
|
DISTI #
V37:1799_17758495
|
Arrow Electronics | Diode Zener Single 27V 5% 5000mW 2-Pin SMB COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1538 | Americas - 66 |
|
$1.5050 / $3.0901 | Buy Now |
|
DISTI #
MASMBJ5361B
|
Microchip Technology Inc | Voltage Regulator _ SMBG (DO-215AA), Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 616 and Alternates Available |
|
$3.6100 | Buy Now |
|
|
Onlinecomponents.com | Zener Diode - 27V - ±5% - 5W - 5 Ohms - 500 nA @ 20.6 V Reverse Leakage @ Vr - 1.2 V @ 1 A Forward (Vf) (Max) @ If - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$3.5300 / $5.1100 | Buy Now |
|
DISTI #
52675211
|
Verical | Diode Zener Single 27V 5% 5000mW 2-Pin SMB RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1538 | Americas - 66 |
|
$1.5050 | Buy Now |
|
DISTI #
V37:1799_17758495
|
Arrow Electronics | Diode Zener Single 27V 5% 5000mW 2-Pin SMB COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1538 | Americas - 66 |
|
$1.5050 / $3.0901 | Buy Now |
|
DISTI #
52675211
|
Verical | Diode Zener Single 27V 5% 5000mW 2-Pin SMB COO: Philippines RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1538 | Americas - 66 |
|
$1.5050 | Buy Now |
US Tariff Estimator: MASMBJ5361B by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MASMBJ5361B
MASMBJ5361B Part Data Attributes
|
|
MASMBJ5361B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJ5361B
Microchip Technology Inc
Voltage Regulator _ SMBG (DO-215AA)
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Diode Type | Zener Diode | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
MASMBJ5361B Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MASMBJ5361B is 2.7V to 5.5V, although it can tolerate up to 6V for short periods.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum power dissipation for the MASMBJ5361B is 1.4W, assuming a junction temperature of 150°C. However, it's recommended to keep the power dissipation below 1W for reliable operation.
-
Yes, the MASMBJ5361B can be used in switching regulator applications, but it's essential to ensure the device is properly biased and the switching frequency is within the recommended range (typically up to 100kHz).
-
To protect the MASMBJ5361B from ESD, handle the device by the body or use an ESD wrist strap, and ensure the PCB has proper ESD protection circuits, such as TVS diodes or ESD protection arrays.