Datasheets
MASMBJ58AE3 by:

Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Part Details for MASMBJ58AE3 by Microchip Technology Inc

Overview of MASMBJ58AE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MASMBJ58AE3

Part # Distributor Description Stock Price Buy
DISTI # 35AJ8708
Newark Tvs 58V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJ58AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.5400
  • 500 $4.3800
$4.3800 / $4.5400 Buy Now
DISTI # 1086-5573-ND
DigiKey TVS DIODE 58VWM 93.6VC SMBJ Min Qty: 200 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $4.5400
$4.5400 Buy Now
DISTI # MASMBJ58AE3
Avnet Americas Diode TVS Single Uni-Dir 58V 600W 2-Pin DO-214AA - Bulk (Alt: MASMBJ58AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $4.9000
  • 100 $4.5400
  • 500 $4.3800
$4.3800 / $4.9000 Buy Now
DISTI # 494-MASMBJ58AE3
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 58V 5% 600W uni RoHS: Compliant 0
  • 200 $4.5400
$4.5400 Order Now
DISTI # MASMBJ58AE3
Microchip Technology Inc Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.9000
  • 100 $4.5400
  • 500 $4.3800
  • 1,000 $4.1300
$4.1300 / $4.9000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 0
  • 200 $4.5500
$4.5500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $7.0000
  • 100 $5.2500
  • 150 $4.9000
  • 200 $4.8000
$4.8000 / $7.0000 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 71 Package Multiple: 1 0
  • 1 $5.1500
  • 100 $4.6700
  • 500 $4.3800
  • 1,000 $4.2700
$4.2700 / $5.1500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $7.0000
  • 100 $5.2500
  • 150 $4.9000
  • 200 $4.8000
$4.8000 / $7.0000 Buy Now

Part Details for MASMBJ58AE3

MASMBJ58AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MASMBJ58AE3 Part Data Attributes

MASMBJ58AE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MASMBJ58AE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SMBJ, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MASMBJ58AE3

This table gives cross-reference parts and alternative options found for MASMBJ58AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBJ58AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ58A-M3/5B Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-M3/5B
SMBJ58AE3/TR13 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ58AE3 vs SMBJ58AE3/TR13
SMBJ58A-E3/5B Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-E3/5B
SMBJ58A-E3/52 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-E3/52
SMBJ58A-TR 600 W, 58 V TVS in SMB STMicroelectronics MASMBJ58AE3 vs SMBJ58A-TR
SMBJ58A-M3/52 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-M3/52
SMBJ58A Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc MASMBJ58AE3 vs SMBJ58A
MSMBJ58AE3 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ58AE3 vs MSMBJ58AE3
SMBJ58A-13-F Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated MASMBJ58AE3 vs SMBJ58A-13-F
SMBJ58A Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MASMBJ58AE3 vs SMBJ58A
Part Number Description Manufacturer Compare
SMBJ58A-13-F Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Diodes Incorporated MASMBJ58AE3 vs SMBJ58A-13-F
SMBJ58A Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc MASMBJ58AE3 vs SMBJ58A
SMBJ58A-M3/52 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-M3/52
MSMBJ58A Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ58AE3 vs MSMBJ58A
MASMBJ58A Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ58AE3 vs MASMBJ58A
SMBJ58A-E3/5B Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-E3/5B
SMBJ58A Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor MASMBJ58AE3 vs SMBJ58A
MSMBJ58AE3 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc MASMBJ58AE3 vs MSMBJ58AE3
SMBJ58A-M3/5B Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-M3/5B
SMBJ58A-E3/52 Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies MASMBJ58AE3 vs SMBJ58A-E3/52

MASMBJ58AE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASMBJ58AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASMBJ58AE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MASMBJ58AE3 would you like to use for your alert(s)?
  • Please alert me when MASMBJ58AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASMBJ58AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASMBJ58AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASMBJ58AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASMBJ58AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASMBJ58AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: