Datasheets
MASMCGLCE26AE3 by:

Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB

Part Details for MASMCGLCE26AE3 by Microchip Technology Inc

Overview of MASMCGLCE26AE3 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MASMCGLCE26AE3

Part # Distributor Description Stock Price Buy
DISTI # 35AJ8808
Newark Low Cap Tvs 26V 5% 1500W Uni 100Pf Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMCGLCE26AE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.5700
  • 500 $7.2900
$7.2900 / $7.5700 Buy Now
DISTI # 1086-5883-ND
DigiKey TVS DIODE 26VWM 42.1VC SMCG Min Qty: 200 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $7.5700
$7.5700 Buy Now
DISTI # MASMCGLCE26AE3
Avnet Americas Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MASMCGLCE26AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $8.1500
  • 100 $7.5700
  • 500 $7.2900
$7.2900 / $8.1500 Buy Now
DISTI # 494-MASMCGLCE26AE3
Mouser Electronics ESD Suppressors / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) RoHS: Compliant 0
  • 200 $7.5700
$7.5700 Order Now
DISTI # MASMCGLCE26AE3
Microchip Technology Inc Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.1500
  • 100 $7.5700
  • 500 $7.2900
  • 1,000 $6.8700
$6.8700 / $8.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 0
  • 200 $7.5600
$7.5600 Buy Now
Onlinecomponents.com   0
  • 50 $15.1300
  • 100 $9.3100
  • 150 $7.3700
  • 200 $7.2200
$7.2200 / $15.1300 Buy Now
DISTI # MASMCGLCE26AE3
Avnet Americas Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin DO-215AB - Bulk (Alt: MASMCGLCE26AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $8.1500
  • 100 $7.5700
  • 500 $7.2900
$7.2900 / $8.1500 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 42 Package Multiple: 1 0
  • 1 $8.5600
  • 100 $7.7600
  • 500 $7.2800
  • 1,000 $7.1000
$7.1000 / $8.5600 Buy Now
Master Electronics   0
  • 50 $15.1300
  • 100 $9.3100
  • 150 $7.3700
  • 200 $7.2200
$7.2200 / $15.1300 Buy Now

Part Details for MASMCGLCE26AE3

MASMCGLCE26AE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MASMCGLCE26AE3 Part Data Attributes:

MASMCGLCE26AE3 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MASMCGLCE26AE3 Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Breakdown Voltage-Max 31.9 V
Breakdown Voltage-Min 28.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 26 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MASMCGLCE26AE3

This table gives cross-reference parts and alternative options found for MASMCGLCE26AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCGLCE26AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXLSMCGLCE26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MASMCGLCE26AE3 vs MXLSMCGLCE26A
MSMCGLCE26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MASMCGLCE26AE3 vs MSMCGLCE26A
MXLSMCGLCE26ATR Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MASMCGLCE26AE3 vs MXLSMCGLCE26ATR
MXSMCGLCE26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MASMCGLCE26AE3 vs MXSMCGLCE26A
SMCG5644AE3 Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMCGLCE26AE3 vs SMCG5644AE3
MQSMCGLCE26AE3 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMCGLCE26AE3 vs MQSMCGLCE26AE3
MQSMCGLCE26AE3TR Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MASMCGLCE26AE3 vs MQSMCGLCE26AE3TR
MSMCGLCE26AE3TR Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation MASMCGLCE26AE3 vs MSMCGLCE26AE3TR
MVSMCGLCE26AE3 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMCGLCE26AE3 vs MVSMCGLCE26AE3
MXLSMCGLCE26AE3 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MASMCGLCE26AE3 vs MXLSMCGLCE26AE3
Part Number Description Manufacturer Compare
SMCJ24A-H Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd MASMCGLCE26AE3 vs SMCJ24A-H
1.5SMC30AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies MASMCGLCE26AE3 vs 1.5SMC30AHM3/H
SMCJ26A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors MASMCGLCE26AE3 vs SMCJ26A-M3/9AT
SMCG26AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors MASMCGLCE26AE3 vs SMCG26AHE3/9AT
1.5SMCJ24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp MASMCGLCE26AE3 vs 1.5SMCJ24A
SMCJ26A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies MASMCGLCE26AE3 vs SMCJ26A-M3/9AT
SMCJ24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN Kyocera AVX Components MASMCGLCE26AE3 vs SMCJ24A
MSMCJLCE26AE3 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MASMCGLCE26AE3 vs MSMCJLCE26AE3
SMCJ24A Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd MASMCGLCE26AE3 vs SMCJ24A
1.5SMC30AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MASMCGLCE26AE3 vs 1.5SMC30AHM3_A/I

MASMCGLCE26AE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASMCGLCE26AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASMCGLCE26AE3 by Microchip Technology Inc

  • Please alert me when MASMCGLCE26AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MASMCGLCE26AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASMCGLCE26AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MASMCGLCE26AE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASMCGLCE26AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASMCGLCE26AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: