Part Details for MASMCJLCE13AE3 by Microchip Technology Inc
Overview of MASMCJLCE13AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMCJLCE13AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9083
|
Newark | Low Cap Tvs 13V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMCJLCE13AE3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.3200 | Buy Now |
DISTI #
1086-6129-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3201 | Buy Now |
DISTI #
MASMCJLCE13AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MASMCJLCE13AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.8900 | Buy Now |
DISTI #
494-MASMCJLCE13AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Cap TVS 13V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$7.3200 | Order Now |
DISTI #
MASMCJLCE13AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6600 / $7.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$7.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0000 / $14.6600 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8800 / $8.2900 | Buy Now |
|
Master Electronics | 0 |
|
$7.0000 / $14.6600 | Buy Now |
Part Details for MASMCJLCE13AE3
MASMCJLCE13AE3 CAD Models
MASMCJLCE13AE3 Part Data Attributes:
|
MASMCJLCE13AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMCJLCE13AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMCJLCE13AE3
This table gives cross-reference parts and alternative options found for MASMCJLCE13AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCJLCE13AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon | Diodes Incorporated | MASMCJLCE13AE3 vs SMCJ13 |
SMCJ13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MASMCJLCE13AE3 vs SMCJ13A |
SMCJ13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | MASMCJLCE13AE3 vs SMCJ13A |
SMCJ13 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | MASMCJLCE13AE3 vs SMCJ13 |
SMCJ13AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE13AE3 vs SMCJ13AHE3_A/I |
SMCJ5637A/TR13 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMCJLCE13AE3 vs SMCJ5637A/TR13 |
SMCJ13 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MASMCJLCE13AE3 vs SMCJ13 |
SMCJ13AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MASMCJLCE13AE3 vs SMCJ13AHM3_A/H |
SMCJ13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | MASMCJLCE13AE3 vs SMCJ13A |
SMCJ13AHE3-TP | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMCJLCE13AE3 vs SMCJ13AHE3-TP |