Part Details for MASMLJ8.5E3TR by Microsemi Corporation
Overview of MASMLJ8.5E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASMLJ8.5E3TR
MASMLJ8.5E3TR CAD Models
MASMLJ8.5E3TR Part Data Attributes
|
MASMLJ8.5E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MASMLJ8.5E3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 11.5 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 10.47 V | |
Clamping Voltage-Max | 91.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ8.5E3TR
This table gives cross-reference parts and alternative options found for MASMLJ8.5E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ8.5E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ8.5 | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ8.5E3TR vs SMLJ8.5 |
SMLJ8.5A | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MASMLJ8.5E3TR vs SMLJ8.5A |
3.0SMCJ8.5A-GT3 | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ8.5E3TR vs 3.0SMCJ8.5A-GT3 |
SMLJ8.5 | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ8.5E3TR vs SMLJ8.5 |
3SMC8.5A | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | MASMLJ8.5E3TR vs 3SMC8.5A |
3.0SMCJ8.5 | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ8.5E3TR vs 3.0SMCJ8.5 |
SMLJ8.5AE3 | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ8.5E3TR vs SMLJ8.5AE3 |
MASMLJ8.5AE3/TR | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ8.5E3TR vs MASMLJ8.5AE3/TR |
SMLJ8.5-T | Transient Suppressor, | Micro Commercial Components | MASMLJ8.5E3TR vs SMLJ8.5-T |
3.0SMCJ8.5-GT3 | Trans Voltage Suppressor Diode, 3000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ8.5E3TR vs 3.0SMCJ8.5-GT3 |