Part Details for MASMLJ85CA/TR by Microchip Technology Inc
Overview of MASMLJ85CA/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMLJ85CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9774
|
Newark | Tvs 85V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMLJ85CA/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $7.3600 | Buy Now |
DISTI #
MASMLJ85CA/TRMS-ND
|
DigiKey | TVS DIODE 85VWM 137VC SMLJ Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3600 | Buy Now |
DISTI #
494-MASMLJ85CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 85V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$7.3600 | Order Now |
DISTI #
MASMLJ85CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6800 / $7.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0400 / $14.7400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.9100 / $8.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0400 / $14.7400 | Buy Now |
Part Details for MASMLJ85CA/TR
MASMLJ85CA/TR CAD Models
MASMLJ85CA/TR Part Data Attributes
|
MASMLJ85CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLJ85CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ85CA/TR
This table gives cross-reference parts and alternative options found for MASMLJ85CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ85CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMLJ85CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CA/TR vs MASMLJ85CAE3TR |
MASMLJ85CTR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CA/TR vs MASMLJ85CTR |
SMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ85CA/TR vs SMLJ85C |
SMLJ85CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CA/TR vs SMLJ85CAE3/TR |
SMLJ85CA | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ85CA/TR vs SMLJ85CA |
SMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MASMLJ85CA/TR vs SMLJ85C |
SMLJ85C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ85CA/TR vs SMLJ85C-TP-HF |
SMLJ85C-T | Transient Suppressor, | Micro Commercial Components | MASMLJ85CA/TR vs SMLJ85C-T |
MASMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CA/TR vs MASMLJ85C |
SMLJ85CA-T | Transient Suppressor, | Micro Commercial Components | MASMLJ85CA/TR vs SMLJ85CA-T |