Part Details for MASTERGAN4L by STMicroelectronics
Results Overview of MASTERGAN4L by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASTERGAN4L Information
MASTERGAN4L by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MASTERGAN4L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-MASTERGAN4L-ND
|
DigiKey | MASTERGAN4L Min Qty: 1560 Container: Tray |
0 Tray |
|
$4.0617 | Buy Now |
|
DISTI #
511-MASTERGAN4L
|
Mouser Electronics | Gate Drivers 600 V half-bridge enhancement mode GaN HEMT with high voltage driver RoHS: Compliant | 0 |
|
$4.0700 | Order Now |
|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 Lead time: 26 Weeks | 0 |
|
$3.5200 | Buy Now |
|
DISTI #
MASTERGAN4L
|
Avnet Americas | - Trays (Alt: MASTERGAN4L) COO: Thailand RoHS: Not Compliant Min Qty: 1560 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5114 / $3.5838 | Buy Now |
US Tariff Estimator: MASTERGAN4L by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASTERGAN4L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASTERGAN4L Part Data Attributes
|
|
MASTERGAN4L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MASTERGAN4L
STMicroelectronics
12A
|
| Part Life Cycle Code | Not Recommended | |
| Package Description | Qfn-31 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Gan Fet Driver | |
| JESD-30 Code | S-XQCC-N31 | |
| Length | 9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 31 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 12 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC31,.35SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 9.5 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 6 V | |
| Supply Voltage1-Max | 8.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |