Part Details for MASTERGAN5 by STMicroelectronics
Results Overview of MASTERGAN5 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASTERGAN5 Information
MASTERGAN5 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MASTERGAN5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AJ2178
|
Newark | Half Bridge Driver, 600V, 4A, Qfn-Ep-31, |Stmicroelectronics MASTERGAN5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$3.6100 / $6.0600 | Buy Now |
|
DISTI #
497-MASTERGAN5-ND
|
DigiKey | IC HALF BRIDGE DRIVER 4A 31QFN Min Qty: 1 Container: Tray |
0 Tray |
|
$3.5896 / $6.3500 | Buy Now |
|
DISTI #
93313717
|
Verical | Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$4.4885 / $7.0763 | Buy Now |
|
DISTI #
511-MASTERGAN5
|
Mouser Electronics | Gate Drivers High power density 600 V half-bridge driver with two enhancement mode GaN power RoHS: Compliant | 62 |
|
$4.3800 / $7.4400 | Buy Now |
|
DISTI #
P02:6590_09956903
|
Arrow Electronics | Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 60 |
|
$4.4885 / $7.0763 | Buy Now |
|
|
Future Electronics | 15 V 4 A General Purpose High Power Half-Bridge Driver - QFN-31 (9x9) RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Container: Tube | 0Tube |
|
$4.3100 | Buy Now |
|
DISTI #
P02:6590_09956903
|
Arrow Electronics | Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 60 |
|
$4.4885 / $7.0763 | Buy Now |
|
DISTI #
93313717
|
Verical | Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$4.4885 / $7.0763 | Buy Now |
|
DISTI #
93313717
|
Verical | Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$4.4885 / $7.0763 | Buy Now |
|
DISTI #
P02:6590_09956903
|
Arrow Electronics | Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 60 |
|
$4.4885 / $7.0763 | Buy Now |
US Tariff Estimator: MASTERGAN5 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASTERGAN5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MASTERGAN5 Part Data Attributes
|
|
MASTERGAN5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MASTERGAN5
STMicroelectronics
4A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Qfn-31 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 16 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Gan Fet Driver | |
| JESD-30 Code | S-XQCC-N31 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 31 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 4 A | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC31,.35SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 9.5 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 6 V | |
| Supply Voltage1-Max | 8.5 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 6 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.6 Mm | |
| Terminal Position | Quad | |
| Turn-off Time | 0.07 µS | |
| Turn-on Time | 0.07 µS | |
| Width | 9 Mm |
MASTERGAN5 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the MASTERGAN5 application note (AN5333) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of the transformer depends on the specific application requirements, such as output power, voltage, and current. STMicroelectronics provides a transformer selection guide in the MASTERGAN5 application note (AN5333) which helps engineers to choose the right transformer for their design.
-
MASTERGAN5 has a high power density, and thermal management is critical to ensure reliable operation. Engineers should consider using a heat sink, thermal interface material, and optimizing the PCB layout to minimize thermal resistance. STMicroelectronics provides thermal management guidelines in the MASTERGAN5 datasheet and application note (AN5333).
-
MASTERGAN5 has a built-in overcurrent protection feature that can be enabled through the OCP pin. Engineers can implement overcurrent protection by connecting a resistor and capacitor to the OCP pin, and setting the overcurrent threshold according to the application requirements. The MASTERGAN5 datasheet provides more information on how to implement overcurrent protection.
-
MASTERGAN5 is a high-frequency device that can generate electromagnetic interference (EMI). Engineers should consider using EMI filters, shielding, and optimizing the PCB layout to minimize EMI. STMicroelectronics provides EMI guidelines in the MASTERGAN5 application note (AN5333) to help engineers design EMI-compliant systems.