Part Details for MASW-007813-TR3000 by MACOM
Overview of MASW-007813-TR3000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-007813-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1358-1-ND
|
DigiKey | IC RF SWITCH SP4T 3GHZ 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4458 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
937-MASW007813TR3
|
Mouser Electronics | RF Switch ICs DC-3GHz IL:.7dB max -40C to +85C RoHS: Compliant | 4386 |
|
$3.2700 / $6.5300 | Buy Now |
Part Details for MASW-007813-TR3000
MASW-007813-TR3000 CAD Models
MASW-007813-TR3000 Part Data Attributes:
|
MASW-007813-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-007813-TR3000
MACOM
SP4T, 0MHz Min, 3000MHz Max, 1 Func, 0.85dB Insertion Loss-Max, GAAS, MO-220WEED-6, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.99 dBm | |
Insertion Loss-Max | 0.85 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.11 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.22 |
Alternate Parts for MASW-007813-TR3000
This table gives cross-reference parts and alternative options found for MASW-007813-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007813-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-007813-TR3000 | IC,RF SWITCH,SINGLE,SP4T,GAAS,LLCC,16PIN,PLASTIC | TE Connectivity | MASW-007813-TR3000 vs MASW-007813-TR3000 |