Part Details for MASW2000 by TE Connectivity
Results Overview of MASW2000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASW2000 Information
MASW2000 by TE Connectivity is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: MASW2000 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASW2000 Part Data Attributes
|
|
MASW2000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASW2000
TE Connectivity
SPDT, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| 1dB Compression Point | 32 Dbm | |
| Insertion Loss-Max | 1 Db | |
| Isolation-Min | 24 Db | |
| Number of Functions | 1 | |
| On Time-Nom | 0.027 µS | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Equivalence Code | DIE OR CHIP | |
| Port Termination | Absorp/Reflective | |
| Power Supplies | -5/-8 V | |
| RF/Microwave Device Type | Spdt | |
| Technology | Gaas | |
| VSWR-Max | 1.4 |