| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SW-475TR | MACOM | Check for Price | SPDT, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS | MASWSS0121 vs SW-475TR |
Part Details for MASWSS0121 by MACOM
Results Overview of MASWSS0121 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASWSS0121 Information
MASWSS0121 by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: MASWSS0121 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MASWSS0121 Part Data Attributes
|
|
MASWSS0121
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0121
MACOM
SPDT, 3000MHz Max, 2 Func, 0.9dB Insertion Loss-Max, GAAS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 32.99 Dbm | |
| Insertion Loss-Max | 0.9 Db | |
| Isolation-Min | 45 Db | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| On Time-Nom | 0.015 µS | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | 500 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | Diversity Switch | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin | |
| VSWR-Max | 1.22 |
Alternate Parts for MASWSS0121
This table gives cross-reference parts and alternative options found for MASWSS0121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.