Part Details for MASWSS0204 by MACOM
Overview of MASWSS0204 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MASWSS0204
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MASWSS0204
MASWSS0204 CAD Models
MASWSS0204 Part Data Attributes
|
MASWSS0204
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0204
MACOM
Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, SC-88, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 38 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 23 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.22 |
Alternate Parts for MASWSS0204
This table gives cross-reference parts and alternative options found for MASWSS0204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0117TR-3000 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65dB INSERTION LOSS, PLASTIC, SC-70, 6 PIN | TE Connectivity | MASWSS0204 vs MASWSS0117TR-3000 |
MASWSS0117TR | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0204 vs MASWSS0117TR |
MASWSS0204TR-3000 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, SC-88, SC-70, 6 PIN | MACOM | MASWSS0204 vs MASWSS0204TR-3000 |
MASWSS0117 | SPDT, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0204 vs MASWSS0117 |
MASWSS0117 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65dB INSERTION LOSS, PLASTIC, SC-70, 6 PIN | TE Connectivity | MASWSS0204 vs MASWSS0117 |
MASWSS0204TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0204 vs MASWSS0204TR-3000 |
MASWSS0117TR | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 0.65dB INSERTION LOSS, PLASTIC, SC-70, 6 PIN | TE Connectivity | MASWSS0204 vs MASWSS0117TR |