Part Details for MAT12 by Analog Devices Inc
Results Overview of MAT12 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAT12 Information
MAT12 by Analog Devices Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MAT12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 8500 |
|
RFQ |
Part Details for MAT12
MAT12 CAD Models
MAT12 Part Data Attributes
|
|
MAT12
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT12
Analog Devices Inc
Small Signal Bipolar Transistor, 0.02A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-78 | |
| Package Description | To-78, 6 Pin | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DC Current Gain-Min (hFE) | 500 | |
| JEDEC-95 Code | TO-78 | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz |