Part Details for MAX-40 by Eaton
Results Overview of MAX-40 by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX-40 Information
MAX-40 by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM6161J | Rochester Electronics LLC | LM6161 - Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | |
| ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
| ICL7660SMTV | Rochester Electronics LLC | ICL7660 - Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8 |
Price & Stock for MAX-40
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67549747
|
Verical | Fuse Blade Fast Acting 40A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Tin COO: United States RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2219 | Americas - 135 |
|
$16.6090 / $23.0061 | Buy Now |
|
DISTI #
67549747
|
Verical | Fuse Blade Fast Acting 40A 32V Holder Quick Connect 29.21 X 8.89 X 21.59mm Tin COO: United States RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2219 | Americas - 135 |
|
$16.6090 / $23.0061 | Buy Now |