Part Details for MAX11040GUU+T by Maxim Integrated Products
Overview of MAX11040GUU+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for MAX11040GUU+T
MAX11040GUU+T CAD Models
MAX11040GUU+T Part Data Attributes
|
MAX11040GUU+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11040GUU+T
Maxim Integrated Products
A/D Converter, 24-Bit, 4 Func, BICMOS, PDSO38
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 4 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |