Part Details for MAX110AEWE-T by Maxim Integrated Products
Overview of MAX110AEWE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX110AEWE-T
MAX110AEWE-T CAD Models
MAX110AEWE-T Part Data Attributes:
|
MAX110AEWE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX110AEWE-T
Maxim Integrated Products
ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AA, WSOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Conversion Time-Max | 20000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.06% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX110AEWE-T
This table gives cross-reference parts and alternative options found for MAX110AEWE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX110AEWE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX110ACWE | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE-T vs MAX110ACWE |
MAX110BCWE | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE-T vs MAX110BCWE |
MAX110BCWE+ | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX110AEWE-T vs MAX110BCWE+ |
MAX110ACWE+ | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX110AEWE-T vs MAX110ACWE+ |
MAX110ACWE+T | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX110AEWE-T vs MAX110ACWE+T |
MAX110AEWE+ | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX110AEWE-T vs MAX110AEWE+ |
MAX110BEWE+T | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX110AEWE-T vs MAX110BEWE+T |
MAX110BEWE | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, WSOIC-16 | Maxim Integrated Products | MAX110AEWE-T vs MAX110BEWE |
MAX110AEWE+ | ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX110AEWE-T vs MAX110AEWE+ |
MAX110BEWE+ | Low-Cost, 2-Channel, ±14-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX110AEWE-T vs MAX110BEWE+ |