Part Details for MAX11115AUT+ by Analog Devices Inc
Overview of MAX11115AUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11115AUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2.2V to 3.6V, 8-Bit, 2MSPS SAR Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX11115AUT+
MAX11115AUT+ CAD Models
MAX11115AUT+ Part Data Attributes
|
MAX11115AUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11115AUT+
Analog Devices Inc
2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2010-06-07 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX11115AUT+
This table gives cross-reference parts and alternative options found for MAX11115AUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11115AUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11115AUT+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6, 2.80 X 2.90 MM, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX11115AUT+ vs MAX11115AUT+T |
MAX11115AUT+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6, 2.80 X 2.90 MM, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX11115AUT+ vs MAX11115AUT+ |