Part Details for MAX11125ATI+ by Maxim Integrated Products
Overview of MAX11125ATI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11125ATI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11125ATI+-ND
|
DigiKey | IC ADC 12BIT SAR 28TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
86 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
|
Rochester Electronics | MAX11125 1Msps, Low-Power, Serial 12-Bit, 8-Channel ADC RoHS: Compliant Status: Active Min Qty: 1 | 740 |
|
$3.7400 / $4.4000 | Buy Now |
Part Details for MAX11125ATI+
MAX11125ATI+ CAD Models
MAX11125ATI+ Part Data Attributes
|
MAX11125ATI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11125ATI+
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.024414063% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX11125ATI+
This table gives cross-reference parts and alternative options found for MAX11125ATI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11125ATI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11125ATI+ | 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX11125ATI+ vs MAX11125ATI+ |
MAX11125ATI+T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX11125ATI+ vs MAX11125ATI+T |
MAX11125ATI+T | 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX11125ATI+ vs MAX11125ATI+T |