-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11168EUB+
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 500ksps, 5V SAR ADC with Internal Reference in MAX RoHS: Compliant | 372 |
|
$23.0700 / $29.3200 | Buy Now |
|
Analog Devices Inc | 16-bit, 500ksps Bipolar ADC wi Min Qty: 1 Package Multiple: 1 | 1433 |
|
$16.7616 / $30.1000 | Buy Now |
DISTI #
2527927
|
element14 Asia-Pacific | ADC, 16BIT, 500KSPS, UMAX-10 RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$23.8861 / $30.8351 | Buy Now |
DISTI #
2527927
|
Farnell | ADC, 16BIT, 500KSPS, UMAX-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 77 |
|
$22.3083 / $29.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11168EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11168EUB+
Analog Devices Inc
16-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX11168EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11168EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD977ABRSZ | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | MAX11168EUB+ vs AD977ABRSZ |
AD7610BCPZ | 16-Bit, 250 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC | Analog Devices Inc | MAX11168EUB+ vs AD7610BCPZ |
ADS8509IDBG4 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | MAX11168EUB+ vs ADS8509IDBG4 |
ADS8509IDBR | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 | Texas Instruments | MAX11168EUB+ vs ADS8509IDBR |
ADS8509IBDBRG4 | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX11168EUB+ vs ADS8509IBDBRG4 |
LTC1609CG#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | MAX11168EUB+ vs LTC1609CG#PBF |
AD977ABRS | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | MAX11168EUB+ vs AD977ABRS |
AD977ABRSRL | IC 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, SKINNY, SSOP-28, Analog to Digital Converter | Analog Devices Inc | MAX11168EUB+ vs AD977ABRSRL |
AD977ABRSZRL | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | MAX11168EUB+ vs AD977ABRSZRL |
ADS8509IBDB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 | Texas Instruments | MAX11168EUB+ vs ADS8509IBDB |