-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1908
|
Newark | Adc, 2-Ch, Sar, 8Bit, 100Ksps, Sot-23-8, Resolution (Bits):8Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX1118EKA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$1.2700 / $2.5700 | Buy Now |
DISTI #
700-MAX1118EKAT
|
Mouser Electronics | Analog to Digital Converters - ADC Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs RoHS: Compliant | 3389 |
|
$1.0800 / $2.4700 | Buy Now |
|
Analog Devices Inc | Single-Supply, Low-Power, 2-Ch Min Qty: 1 Package Multiple: 1 | 9321 |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
2513624
|
element14 Asia-Pacific | ADC, 2-CH, SAR, 8BIT, 100KSPS, SOT-23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1075 |
|
$1.1302 / $2.5906 | Buy Now |
DISTI #
2513624RL
|
element14 Asia-Pacific | ADC, 2-CH, SAR, 8BIT, 100KSPS, SOT-23-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1075 |
|
$1.1302 / $1.8788 | Buy Now |
DISTI #
2513624RL
|
Farnell | ADC, 2-CH, SAR, 8BIT, 100KSPS, SOT-23-8 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1075 |
|
$1.1563 / $1.7819 | Buy Now |
DISTI #
2513624
|
Farnell | ADC, 2-CH, SAR, 8BIT, 100KSPS, SOT-23-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1075 |
|
$1.1563 / $2.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1118EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1118EKA+T
Analog Devices Inc
Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | 1 V | |
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1118EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1118EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1118EKA+ | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX1118EKA+T vs MAX1118EKA+ |
MAX1118EKA+ | Single-Supply, Low-Power, 2-Channel, Serial 8-Bit ADCs, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1118EKA+T vs MAX1118EKA+ |