-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11209EEE+
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, Ultra-Low Power, Delta-Sigma ADC RoHS: Compliant | 471 |
|
$3.2900 / $6.5600 | Buy Now |
|
Analog Devices Inc | 18-Bit, Ultra-Low Power, Delta Min Qty: 1 Package Multiple: 1 | 4335 |
|
$2.8600 / $4.6100 | Buy Now |
DISTI #
MAX11209EEE+
|
TME | IC: A/D converter, Ch: 1, 18bit, 0.48ksps, 2.7÷3.6V, QSOP16 Min Qty: 1 | 0 |
|
$2.9500 / $4.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11209EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11209EEE+
Analog Devices Inc
18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.246 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX11209EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11209EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11209EEE+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX11209EEE+ vs MAX11209EEE+ |