-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 300ksps ADCs with FIFO and Internal Reference, 24-QSOP-150_MIL, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11624EEG+
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit, 300ksps ADCs with FIFO and Internal Reference RoHS: Compliant | 946 |
|
$4.9800 / $8.8000 | Buy Now |
|
Analog Devices Inc | 10-Bit, 300ksps ADCs with FIFO Min Qty: 1 Package Multiple: 1 | 324 |
|
$4.9904 / $8.8000 | Buy Now |
DISTI #
3912768
|
Farnell | AD CONVERTER, 10BIT, 300KSPS, SPI RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Tube | 0 |
|
$7.5302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11624EEG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11624EEG+
Analog Devices Inc
10-Bit, 300ksps ADCs with FIFO and Internal Reference, 24-QSOP-150_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-QSOP-150_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-QSOP-150_MIL | |
Date Of Intro | 2011-07-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.3 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.64 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
This table gives cross-reference parts and alternative options found for MAX11624EEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11624EEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11624EEG+T | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, QSOP-24 | Maxim Integrated Products | MAX11624EEG+ vs MAX11624EEG+T |
MAX11624EEG+ | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, ROHS COMPLIANT, QSOP-24 | Maxim Integrated Products | MAX11624EEG+ vs MAX11624EEG+ |