Part Details for MAX118CAI+T by Maxim Integrated Products
Overview of MAX118CAI+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX118CAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX118CAI+T-ND
|
DigiKey | IC ADC 8BIT FLASH 28SSOP Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5416 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for MAX118CAI+T
MAX118CAI+T CAD Models
MAX118CAI+T Part Data Attributes
|
MAX118CAI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX118CAI+T
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.875 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX118CAI+T
This table gives cross-reference parts and alternative options found for MAX118CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX118CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX118EAI+ | +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX118CAI+T vs MAX118EAI+ |
MAX118EAI+T | +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX118CAI+T vs MAX118EAI+T |
MAX118EAI+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX118CAI+T vs MAX118EAI+ |
MAX118CAI+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX118CAI+T vs MAX118CAI+ |
MAX118EAI | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX118CAI+T vs MAX118EAI |
MAX118CAI+T | +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX118CAI+T vs MAX118CAI+T |
MAX118CAI-T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX118CAI+T vs MAX118CAI-T |
MAX118EAI+T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MAX118CAI+T vs MAX118EAI+T |
MAX118CAI | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX118CAI+T vs MAX118CAI |
MAX118CAI+ | +5V, 1Msps, 4 and 8-Channel, 8-Bit ADCs with 1µA Power-Down, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX118CAI+T vs MAX118CAI+ |