Part Details for MAX1230BCTI by Maxim Integrated Products
Overview of MAX1230BCTI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX1230BCTI
MAX1230BCTI CAD Models
MAX1230BCTI Part Data Attributes:
|
MAX1230BCTI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1230BCTI
Maxim Integrated Products
A/D Converter, 12-Bit, 1 Func, BICMOS, PQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QCCN, LCC28,.2SQ,20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.096 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for MAX1230BCTI
This table gives cross-reference parts and alternative options found for MAX1230BCTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1230BCTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1230BCTI-T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX1230BCTI vs MAX1230BCTI-T |
MAX1230BCTI+ | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX1230BCTI vs MAX1230BCTI+ |
MAX1230BETI+T | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1230BCTI vs MAX1230BETI+T |
MAX1230BETI | A/D Converter, 12-Bit, 1 Func, BICMOS, PQCC28 | Maxim Integrated Products | MAX1230BCTI vs MAX1230BETI |
MAX1230BCTI+T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX1230BCTI vs MAX1230BCTI+T |
MAX1230BETI-T | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220-WHHD, TQFN-28 | Maxim Integrated Products | MAX1230BCTI vs MAX1230BETI-T |
MAX1230BETI+ | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1230BCTI vs MAX1230BETI+ |