Part Details for MAX127ACAI-T by Maxim Integrated Products
Overview of MAX127ACAI-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX127ACAI-T
MAX127ACAI-T CAD Models
MAX127ACAI-T Part Data Attributes
|
MAX127ACAI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX127ACAI-T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX127ACAI-T
This table gives cross-reference parts and alternative options found for MAX127ACAI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX127ACAI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX127ACAI+T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI-T vs MAX127ACAI+T |
MAX127ACAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI-T vs MAX127ACAI |
MAX127AEAI+T | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127ACAI-T vs MAX127AEAI+T |
MAX127AEAI+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127ACAI-T vs MAX127AEAI+ |
MAX127AEAI-T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI-T vs MAX127AEAI-T |
MAX127AEAI/GH9 | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI-T vs MAX127AEAI/GH9 |
MAX127AEAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127ACAI-T vs MAX127AEAI |