Part Details for MAX1282BCUE+ by Analog Devices Inc
Overview of MAX1282BCUE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1282BCUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1282BCUE
|
Mouser Electronics | Analog to Digital Converters - ADC 300ksps/400ksps, Single-Supply, 4-Channe RoHS: Compliant | 35 |
|
$15.8000 / $21.0200 | Buy Now |
|
Analog Devices Inc | 300ksps/400ksps, Single-Supply Package Multiple: 1 | 1388 |
|
$12.5900 / $14.5700 | Buy Now |
Part Details for MAX1282BCUE+
MAX1282BCUE+ CAD Models
MAX1282BCUE+ Part Data Attributes
|
MAX1282BCUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1282BCUE+
Analog Devices Inc
300ksps/400ksps, Single-Supply, 4-Channel, Serial 12-Bit ADCs with Internal Reference, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153AC, LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-06-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.52 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX1282BCUE+
This table gives cross-reference parts and alternative options found for MAX1282BCUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1282BCUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1282BEUE+ | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE+ vs MAX1282BEUE+ |
MAX1282BCUE+T | 300ksps/400ksps, Single-Supply, 4-Channel, Serial 12-Bit ADCs with Internal Reference, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1282BCUE+ vs MAX1282BCUE+T |
MAX1282BEUE+T | 300ksps/400ksps, Single-Supply, 4-Channel, Serial 12-Bit ADCs with Internal Reference, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1282BCUE+ vs MAX1282BEUE+T |
MAX1282BEUE | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE+ vs MAX1282BEUE |
MAX1282BCUE | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE+ vs MAX1282BCUE |
MAX1282BEUE+ | 300ksps/400ksps, Single-Supply, 4-Channel, Serial 12-Bit ADCs with Internal Reference, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1282BCUE+ vs MAX1282BEUE+ |
MAX1282BEUE-T | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE+ vs MAX1282BEUE-T |
MAX1282BCUE+ | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153AC, LEAD FREE, TSSOP-16 | Maxim Integrated Products | MAX1282BCUE+ vs MAX1282BCUE+ |