MAX1290BCEI+T
Description: 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C

Overview of MAX1290BCEI+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX1290BCEI+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2071
Newark Adc, 8-Ch, Sar, 12Bit, 400Ksps, Qsop-28, Resolution (Bits):12Bit, Sampling Rate:400Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.5V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices MAX1290BCEI+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX1290BCEI+T
Mouser Electronics Analog to Digital Converters - ADC 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs RoHS: Compliant 0
  • 2,500 $16.7500
$16.7500 Order Now
Analog Devices Inc 400ksps, +5V, 8-/4-Channel, 12 Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $13.1700
  • 2,500 $16.4625
$13.1700 / $16.4625 Buy Now

CAD Models for MAX1290BCEI+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1290BCEI+T by Analog Devices Inc

MAX1290BCEI+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
28-QSOP-150_MIL
Pin Count
28
Manufacturer Package Code
28-QSOP-150_MIL
Date Of Intro
1999-07-15
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.25 V
Analog Input Voltage-Min
-1.25 V
Conversion Time-Max
4 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.89 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.4 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1290BCEI+T
    Analog Devices Inc
    400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX1290BCEI+T

This table gives cross-reference parts and alternative options found for MAX1290BCEI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1290BCEI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1290BEEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BEEI-T
MAX1290AEEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290AEEI-T
MAX1290BCEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BCEI-T
MAX1290AEEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290AEEI+
MAX1290BEEI+T 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX1290BCEI+T vs MAX1290BEEI+T
MAX1290BCEI+ 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX1290BCEI+T vs MAX1290BCEI+
MAX1290ACEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290ACEI-T
MAX1290ACEI+T 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX1290BCEI+T vs MAX1290ACEI+T
MAX1290BEEI ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BEEI
MAX1290BCEI+T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BCEI+T
Part Number Description Manufacturer Compare
MAX1290BCEI+ 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX1290BCEI+T vs MAX1290BCEI+
MAX1290AEEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290AEEI+
MAX1290AEEI+ 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX1290BCEI+T vs MAX1290AEEI+
MAX1290BEEI+ ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BEEI+
MAX1290BEEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BEEI-T
MAX1290BEEI+T 400ksps, +5V, 8-/4-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interface, 28-QSOP-150_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX1290BCEI+T vs MAX1290BEEI+T
MAX1290AEEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290AEEI-T
MAX1290BCEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BCEI-T
MAX1290ACEI-T ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290ACEI-T
MAX1290BCEI ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, 0.150 INCH, QSOP-28 Maxim Integrated Products MAX1290BCEI+T vs MAX1290BCEI

Related Parts for MAX1290BCEI+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1290BCEI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1290BCEI+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1290BCEI+T would you like to use for your alert(s)?
  • Please alert me when MAX1290BCEI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1290BCEI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1290BCEI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1290BCEI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1290BCEI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1290BCEI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: